0603(1608)

CMFB3435103FNT

Digi-Key Part Number
317-1593-2-ND - Tape & Reel (TR)
317-1593-1-ND - Cut Tape (CT)
317-1593-6-ND - Digi-Reel®
Manufacturer
Cantherm
Manufacturer Product Number
CMFB3435103FNT
Supplier
Description
THERMISTOR NTC 10KOHM 3435K 0805
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.62000$0.62
5$0.59000$2.95
10$0.51400$5.14
25$0.45200$11.30
50$0.37540$18.77
100$0.31980$31.98
500$0.27808$139.04
1,000$0.24332$243.32
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.23289$931.56
Additional Resources
AttributeDescription
Other Names
317-1593-1
317-1593-2
CMFB3435103FNT-ND
317-1593-6
Standard Package4,000