0603(1608)

CMFA3950473JNT

Digi-Key Part Number
317-1475-2-ND - Tape & Reel (TR)
317-1475-1-ND - Cut Tape (CT)
317-1475-6-ND - Digi-Reel®
Manufacturer
Cantherm
Manufacturer Product Number
CMFA3950473JNT
Supplier
Description
THERMISTOR NTC 47KOHM 3950K 0603
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cantherm
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3950K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11212$448.48
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
5$0.28800$1.44
10$0.25600$2.56
25$0.22880$5.72
50$0.20120$10.06
100$0.17150$17.15
500$0.14180$70.90
1,000$0.11871$118.71
Additional Resources
AttributeDescription
Other Names
317-1475-6
317-1475-2
317-1475-1
Standard Package4,000