MFG_sensorimage-5mp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4015C002

Digi-Key Part Number
2157-4015C002-ND
Manufacturer
Manufacturer Product Number
4015C002
Description
SENSOR IMAGE 5MP MONO CMOS
Detailed Description
CMOS Image Sensor 2592H x 2056V 3.4µm x 3.4µm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Canon
Series
Package
Tray
Product Status
Active
Type
CMOS
Pixel Size
3.4µm x 3.4µm
Active Pixel Array
2592H x 2056V
Frames per Second
120
Voltage - Supply
3.3V
Package / Case
-
Supplier Device Package
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
Available To Order