
CS1W433TX203-G | |
|---|---|
DigiKey Part Number | 4861-CS1W433TX203-G-ND |
Manufacturer | |
Manufacturer Product Number | CS1W433TX203-G |
Description | 433.92MHz RF Transmitter Module |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz ASK, OOK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Canaan Semiconductor Pty Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Power - Output | 4dBm | |
Voltage - Supply | 3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.00000 | $13.00 |
| 5 | $5.00000 | $25.00 |
| 10 | $4.00000 | $40.00 |

