
CS1W2401-M | |
|---|---|
DigiKey Part Number | 4861-CS1W2401-M-ND |
Manufacturer | |
Manufacturer Product Number | CS1W2401-M |
Description | 2.4GHz RF Transceiver Module |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz ~ 2.5GHz GFSK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Canaan Semiconductor Pty Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | GFSK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Applications | General Porpose | |
Voltage - Supply | 1.9V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.00000 | $13.00 |
| 5 | $5.00000 | $25.00 |
| 10 | $4.00000 | $40.00 |

