D150D51CR17471KR/LS333 | |
---|---|
DigiKey Part Number | 4802-D150D51CR17471KR/LS333-ND |
Manufacturer | |
Manufacturer Product Number | D150D51CR17471KR/LS333 |
Description | 15KV, CR17-N4700, 470PF, +/-10%, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 15000V (15kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.590" Dia (14.99mm) | |
Height - Seated (Max) | 0.685" (17.40mm) | |
Lead Spacing | 0.333" (8.45mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.44000 | $22.44 |
10 | $17.32800 | $173.28 |
100 | $14.12700 | $1,412.70 |