USD

CT2238-7

CT2238-7

Digi-Key Part Number
CT2238-7-ND
Manufacturer
Cal Test Electronics
Manufacturer Product Number
CT2238-7
Supplier
Description
CONN BANANA JACK QC PURPLE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Purple
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cal Test Electronics
Series
Package
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Quick Connect
Insulation
Mating End Insulated
Features
-
Color
Purple
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Price and Procurement

508 In Stock
Can ship immediately