
TCKID226BT | ||
---|---|---|
Digi-Key Part Number | 2571-TCKID226BTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TCKID226BT | |
Description | CAP TANT 22UF 10% 1411 | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.8Ohm | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.19700 | $394.00 |
4,000 | $0.18400 | $736.00 |
10,000 | $0.17100 | $1,710.00 |
14,000 | $0.16900 | $2,366.00 |
50,000 | $0.16090 | $8,045.00 |
Attribute | Description |
---|---|
Other Names | 2571-TCKID226BTTR |
Standard Package | 2,000 |