RM02J333CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10J000CT

Digi-Key Part Number
2571-RM10J000CTTR-ND - Tape & Reel (TR)
Manufacturer
Cal-Chip Electronics, Inc.
Manufacturer Product Number
RM10J000CT
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00650$32.50
40,000$0.00550$220.00
Additional Resources
AttributeDescription
Other Names
2571-RM10J000TR-ND
2571-RM10J000CTTR
2571-RM10J000TR
Standard Package5,000