GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R562J50NT

Digi-Key Part Number
2571-GMC31X7R562J50NTTR-ND - Tape & Reel (TR)
Manufacturer
Cal-Chip Electronics, Inc.
Manufacturer Product Number
GMC31X7R562J50NT
Description
CAP CER 5600PF 50V X7R 1206
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10000$400.00
32,000$0.09800$3,136.00
Additional Resources
AttributeDescription
Other Names2571-GMC31X7R562J50NTTR
Standard Package4,000