F100S-L2 | |
---|---|
DigiKey Part Number | 2220-F100S-L2-ND |
Manufacturer | |
Manufacturer Product Number | F100S-L2 |
Description | F100 SPRAY (NSN-6850-01-477-1562 |
Customer Reference | |
Detailed Description | Cleaner, Lubricant Contacts 57g |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cleaner, Lubricant | |
Chemical Component | - | |
Applications | Contacts | |
Size | 57g | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |