D5S-6ET | |
---|---|
DigiKey Part Number | 2220-D5S-6ET-ND |
Manufacturer | |
Manufacturer Product Number | D5S-6ET |
Description | D5 SPRAY PERFECT-STRAWWITH RED E |
Customer Reference | |
Detailed Description | Solvent Contacts 142g |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solvent | |
Chemical Component | - | |
Applications | Contacts | |
Size | 142g | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |