D5S-6 | |
---|---|
DigiKey Part Number | 2220-D5S-6-ND |
Manufacturer | |
Manufacturer Product Number | D5S-6 |
Description | DEOXIT D-SERIES D5 SPRAY WITH P |
Customer Reference | |
Detailed Description | Solvent Electronics 5 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Can | |
Part Status | Obsolete | |
Type | Solvent | |
Chemical Component | - | |
Applications | Electronics | |
Size | 5 oz | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |