D5L-25CA | |
---|---|
DigiKey Part Number | 2220-D5L-25CA-ND |
Manufacturer | |
Manufacturer Product Number | D5L-25CA |
Description | LIQUID, OILER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Contacts 25ml |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Contacts | |
Size | 25ml | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.61000 | $43.61 |
10 | $39.50100 | $395.01 |
25 | $38.21280 | $955.32 |
50 | $37.34280 | $1,867.14 |
100 | $36.55220 | $3,655.22 |
250 | $35.61492 | $8,903.73 |