
CCS-2007 | ||
---|---|---|
Digi-Key Part Number | 2220-CCS-2007-ND | |
Manufacturer | ||
Manufacturer Product Number | CCS-2007 | |
Description | DUSTALL AIR DUSTER 7 OZ | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | Duster General Purpose 7 oz | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | CAIG Laboratories, Inc. | |
Series | - | |
Package | Can | |
Product Status | Active | |
Type | Duster | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 7 oz | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | CAIG Essentials Guide |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 2903.45.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.04000 | $6.04 |
10 | $5.51500 | $55.15 |
25 | $5.18640 | $129.66 |
50 | $4.72680 | $236.34 |
100 | $4.66120 | $466.12 |
250 | $4.59552 | $1,148.88 |
500 | $4.30008 | $2,150.04 |
Attribute | Description |
---|---|
Other Names | 2220-CCS-2007 |
Standard Package | 12 |