R1290IE - Hex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1290IU - HEX

Digi-Key Part Number
3799-R1290IU-HEX-ND
Manufacturer
Manufacturer Product Number
R1290IU - HEX
Description
MULTIPURPOSE RAIN RFID READER
Detailed Description
RFID Reader Module 902MHz ~ 928MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CAEN RFID SRL
Series
Package
Bulk
Product Status
Active
Type
Read/Write
Frequency
902MHz ~ 928MHz
Interface
Ethernet, PoE, USB
Standards
EPC, ISO 18000-63
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.60.9050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,033.00000$1,033.00
25$981.00000$24,525.00
100$932.00000$93,200.00