R1271CE - Hadron Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1271CU - HADRON MINI

Digi-Key Part Number
3799-R1271CU-HADRONMINI-ND
Manufacturer
Manufacturer Product Number
R1271CU - HADRON MINI
Description
1- PORT RAIN RFID READER MODULE
Detailed Description
RFID Reader Module 902MHz ~ 928MHz Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CAEN RFID SRL
Series
Package
Tray
Product Status
Active
Type
Read/Write
Frequency
902MHz ~ 928MHz
Interface
UART
Standards
EPC, ISO 18000-63
Package / Case
Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.60.9050
All prices are in USD
Tray
QtyUnit PriceExt Price
1$248.00000$248.00
500$236.00000$118,000.00
2,000$223.00000$446,000.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.