R1270C - QuarkUp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1270C - QUARKUP

Digi-Key Part Number
3799-R1270C-QUARKUP-ND
Manufacturer
Manufacturer Product Number
R1270C - QUARKUP
Description
27DBM RAIN RFID READER MODULE
Detailed Description
RFID Reader Module 865MHz ~ 928MHz Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CAEN RFID SRL
Series
Package
Bulk
Product Status
Active
Type
Read/Write
Frequency
865MHz ~ 928MHz
Interface
UART, USB
Standards
EPC, ISO 18000-63
Package / Case
Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.60.9050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$248.00000$248.00
500$236.00000$118,000.00
2,000$223.00000$446,000.00