


SR20-0.005-1% | |
|---|---|
DigiKey Part Number | SR20-0.005-FTR-ND - Tape & Reel (TR) SR20-0.005-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR20-0.005-1% |
Description | RES 0.005 OHM 1% 2W SR20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR20 | |
Size / Dimension | 0.565" L x 0.090" W (14.35mm x 2.29mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.08000 | $15.08 |
| 10 | $10.56000 | $105.60 |
| 25 | $9.33880 | $233.47 |
| 50 | $8.57480 | $428.74 |
| 100 | $7.92560 | $792.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.21480 | $1,803.70 |
| 500 | $6.77038 | $3,385.19 |
| 750 | $6.54216 | $4,906.62 |
| 1,250 | $6.28406 | $7,855.07 |

