USD

MP900-8 SERIES
MP900-8 SERIES
MP916, 925, 930 Series Front
MP916, 925, 930 Series Side

MP930-27.0-1%

Digi-Key Part Number
MP930-27.0F-ND
Manufacturer
Caddock Electronics Inc.
Manufacturer Product Number
MP930-27.0-1%
Supplier
Description
RES 27 OHM 30W 1% TO220
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Caddock Electronics Inc.
Series
Package
Tube
Part Status
Active
Tolerance
±1%
Power (Watts)
30W
Composition
Thick Film
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-2 Full Pack
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.650" (16.52mm)
Failure Rate
-
Number of Terminations
2
Resistance
27 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MP930-27.0-1%-ND
MP930-27.0F
MP93027.01%
REFMP930-27.0-1%
Standard Package50