USD

MP900-8 SERIES

MP915-15.0-1%

Digi-Key Part Number
MP915-15.0F-ND
Manufacturer
Caddock Electronics Inc.
Manufacturer Product Number
MP915-15.0-1%
Supplier
Description
RES 15 OHM 15W 1% TO126
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Caddock Electronics Inc.
Series
Package
Tube
Part Status
Active
Tolerance
±1%
Power (Watts)
15W
Composition
Thick Film
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-126-2
Supplier Device Package
TO-126
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max)
0.450" (11.44mm)
Failure Rate
-
Number of Terminations
2
Resistance
15 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MP915-15.0-1%-ND
MP915-15.0F
REFMP915-15.0-1%
Standard Package50