



C50-3122-0.5M | ||
---|---|---|
Digi-Key Part Number | 4234-C50-3122-0.5M-ND | |
Manufacturer | ||
Manufacturer Product Number | C50-3122-0.5M | |
Description | SM 12F MPO-MPO 0.5M FIBER CABLE | |
Detailed Description | Cable Fiber Optic 12F MPO/APC To 12F MPO/APC SMF | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Cabling123 | |
Series | - | |
Package | Bag | |
Product Status | Active | |
1st Connector | 12F MPO/APC | |
2nd Connector | 12F MPO/APC | |
Cable Diameter | 0.12" (3.0mm) | |
Fiber Type | SMF | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.70dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 60°C |
Resource Type | Link |
---|---|
Product Drawings | C50-3122-xxM Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $44.41000 | $44.41 |
Attribute | Description |
---|---|
Other Names | 4234-C50-3122-0.5M |
Standard Package | 1 |