C31-3021-1FT | |
---|---|
DigiKey Part Number | 4234-C31-3021-1FT-ND |
Manufacturer | |
Manufacturer Product Number | C31-3021-1FT |
Description | SM DUPLEX LC-LC 1FT FIBER CBL |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex SMF 1.00' (305mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cabling123 | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Fiber Type | SMF | |
Length - Overall | 1.00' (305mm) | |
Type | Duplex | |
Ratings | LSZH | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Return Loss | 50dB | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.53000 | $8.53 |