USD

W22PB-JB-DG

W22PB-MB-DG

Digi-Key Part Number
2649-W22PB-MB-DG-ND
Manufacturer
c3controls
Manufacturer Product Number
W22PB-MB-DG
Supplier
Description
22MM PB 40MM MUSH BLE 1DB GLD PL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
c3controls
Series
Package
Bag
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Emergency Stop
Circuit
SPST-NC (DB)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 2.5A (DC)
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-40°C ~ 55°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Voltage Rating - AC
72 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8536.50.9035
Price and Procurement

Additional Resources
AttributeDescription
Other Names2649-W22PB-MB-DG
Standard Package1