
PTR-TMCRD-NO/DB | ||
---|---|---|
Digi-Key Part Number | 2649-PTR-TMCRD-NO/DB-ND | |
Manufacturer | ||
Manufacturer Product Number | PTR-TMCRD-NO/DB | |
Description | 30MM PTR RED MUSH CAP NO/DB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | c3controls | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC), 5A (DC) | |
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | 28 V | |
Panel Cutout Dimensions | Circular - 30.20mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 30mm Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 8536.50.9035 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $63.85000 | $63.85 |
Attribute | Description |
---|---|
Other Names | 2649-PTR-TMCRD-NO/DB |
Standard Package | 1 |