DLA20-LM-R-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA20-LM-R-1

Digi-Key Part Number
CDPM1174-ND
Manufacturer
Manufacturer Product Number
DLA20-LM-R-1
Description
VOLTMETER PANEL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Voltmeter Display Panel Mount - Bezel
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
C-TON Industries
Series
Package
Bulk
Product Status
Active
Type
Voltmeter
Measuring Type
Voltage
Number of Characters Per Row
3
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.33.3800
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$60.92000$60.92
10$57.33600$573.36
25$55.54400$1,388.60
50$51.96040$2,598.02
100$49.09370$4,909.37
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other NamesCDPM1174
Standard Package1