
DLA20-LM-B-1 | ||
---|---|---|
Digi-Key Part Number | CDPM1159-ND | |
Manufacturer | ||
Manufacturer Product Number | DLA20-LM-B-1 | |
Description | VOLTMETER PANEL MOUNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Voltmeter Display Panel Mount - Bezel | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | C-TON Industries | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DLA20-LM Series |
Featured Product | DLA Series Digital Panels |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $69.88000 | $69.88 |
Attribute | Description |
---|---|
Other Names | CDPM1159 |
Standard Package | 1 |