USD

DLA20-ACA5-LED-BLUE

DLA20-ACA5-6-AC1-B

Digi-Key Part Number
CDPM1100-ND
Manufacturer
C-TON Industries
Manufacturer Product Number
DLA20-ACA5-6-AC1-B
Supplier
Description
AMMETER 0-250A LED PANEL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Current (Ammeter) LED - Blue Characters Display Panel Mount - Bezel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C-TON Industries
Series
Package
Bulk
Part Status
Active
Type
Current (Ammeter)
Measuring Range
0 ~ 250A
Display Type
LED - Blue Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
85 ~ 264VAC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.33.3800
Bulk
QtyUnit PriceExt Price
1$67.58000$67.58
10$63.60000$636.00
25$61.61240$1,540.31
50$57.63760$2,881.88
100$54.45750$5,445.75
250$52.86752$13,216.88
Additional Resources
AttributeDescription
Other NamesCDPM1100
Standard Package1