USD

DK800P

DK800P

Digi-Key Part Number
CDPM1017-ND
Manufacturer
C-TON Industries
Manufacturer Product Number
DK800P
Supplier
Description
PROCESS METER 0-10VDC LCD PNL MT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Process Meter LCD - Black Characters, Green Backlight Display Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C-TON Industries
Series
Package
Box
Part Status
Active
Type
Process Meter
Measuring Range
0 ~ 10VDC
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
4.5
Display Characters - Height
0.449"" (11.40mm)
Output Type
-
Voltage - Supply
12VDC, 24VDC
Panel Cutout Dimensions
Rectangular - 61.00mm x 25.40mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.33.3800
Price and Procurement