USD

DKxxx-XEC
DK791-XEC
Digi-Key Part Number
CDPM1058-ND
Manufacturer
C-TON Industries
Manufacturer Product Number
DK791-XEC
Supplier
Description
PROCESS METER 4-20MA LCD PNL MT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Process Meter LCD - Amber Characters, Backlight Display Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C-TON Industries
Series
Part Status
Active
Type
Process Meter
Measuring Range
4 ~ 20mA
Display Type
LCD - Amber Characters, Backlight
Number of Characters Per Row
4.5
Display Characters - Height
0.449"" (11.40mm)
Output Type
-
Voltage - Supply
Loop Power, 24VDC (Backlight)
Panel Cutout Dimensions
Rectangular - 71.77mm x 32.02mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock