USD

DK74 SERIES
DK74 SERIES
Epic Series Side
DK741
Digi-Key Part Number
CDPM741-ND
Manufacturer
C-TON Industries
Manufacturer Product Number
DK741
Supplier
Description
VOLTMETER 200MVDC LCD PANEL MT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LCD - Black Characters Display Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C-TON Industries
Series
Part Status
Active
Type
Measuring Range
±200mVDC
Display Type
LCD - Black Characters
Number of Characters Per Row
Display Characters - Height
0.449"" (11.40mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 61.00mm x 25.40mm
Mounting Type
Panel Mount
Termination Style
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock