DKxxx-XEC

DK197-XEC

Digi-Key Part Number
CDPM1063-ND
Manufacturer
C-TON Industries
Manufacturer Product Number
DK197-XEC
Supplier
Description
PROC METER/VOLTMETER LCD PNL MT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Process Meter LCD - Green Characters, Backlight Display Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C-TON Industries
Series
Package
Box
Part Status
Active
Type
Process Meter
Measuring Range
0 ~ 10VDC
Display Type
LCD - Green Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.449" (11.40mm)
Output Type
-
Voltage - Supply
12VDC, 24VDC (Backlight)
Panel Cutout Dimensions
Rectangular - 71.77mm x 32.02mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.33.3800
Box
QtyUnit PriceExt Price
1$75.65000$75.65