USD

Obsolete item.
cms-photo-not-available

CRH110A03C2A1AF

Digi-Key Part Number
CRH110A03C2A1AF-ND
Manufacturer
C-TON Industries
Manufacturer Product Number
CRH110A03C2A1AF
Supplier
Description
SENSOR HUMID/TEMP 24V LCD 3% MOD
Detailed Description
Humidity Temperature Sensor 0 ~ 95% RH LCD Display ±3% RH User Defined
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C-TON Industries
Series
Package
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 95% RH
Output Type
LCD Display
Output
-
Accuracy
±3% RH
Sensitivity
-
Voltage - Supply
18V ~ 35V
Mounting Type
User Defined
Operating Temperature
0°C ~ 70°C
Package / Case
Housed Sensor
Supplier Device Package
-
Response Time
15 s
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9032.89.6070
Price and Procurement

Additional Resources
AttributeDescription
Other NamesCRH110A03C2A1AF-NDR
Standard Package1