USD

Obsolete item.
cms-photo-not-available

CPTR40VA

Digi-Key Part Number
CPTR40VA-ND
Manufacturer
C-TON Industries
Manufacturer Product Number
CPTR40VA
Supplier
Description
PWR XFMR 40VA SNAP-IN
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C-TON Industries
Series
Package
Bulk
Part Status
Obsolete
Type
-
Voltage - Primary
120V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
-
Power - Max
40VA
Mounting Type
-
Termination Style
-
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.31.4065
Additional Resources
AttributeDescription
Standard Package10