ZFA FA200 BK OG 4U EE

DigiKey Part Number
CKN10069-ND
Manufacturer
Manufacturer Product Number
ZFA FA200 BK OG 4U EE
Description
SWITCH PUSH 4PDT 0.5A 125V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Orange
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin, Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 14.00mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number