USD

YF21132C203NQ
YF21132C203NQ
YF211U2C203NQ
YF211U2C203NQ
YF211U2C203NQ
Digi-Key Part Number
CKC1237-ND
Manufacturer
C&K
Manufacturer Product Number
YF211U2C203NQ
Supplier
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Keylock Switch Position DPDT 4A (AC/DC) AC DC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Part Status
Active
Circuit
DPDT
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.99mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-
Depth Behind Flange
33.91mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Number of Positions
2
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

102 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
*YF211U2C203NQ
CKC1237
Standard Package36