USD

YF01132C203NQ, YF011U2C203NQ
YF01132C203NQ, YF011U2C203NQ
YF01132C203NQ
YF01132C203NQ
Termination B
YF01132C203NQ
Digi-Key Part Number
CKC1234-ND
Manufacturer
C&K
Manufacturer Product Number
YF01132C203NQ
Supplier
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Keylock Switch Position SPDT 4A (AC/DC) AC DC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.99mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-
Depth Behind Flange
33.91mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Number of Positions
2
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$16.65000$16.65
10$14.92800$149.28
25$14.27160$356.79
50$13.53360$676.68
100$13.04140$1,304.14
250$12.22116$3,055.29
500$11.31894$5,659.47
1,000$9.84256$9,842.56
Additional Resources
AttributeDescription
Other Names
*YF01132C203NQ
CKC1234
Standard Package36