USD

Y1011U2C803NQE
Y1011U2C803NQE
Digi-Key Part Number
CKN11086-ND
Manufacturer
C&K
Manufacturer Product Number
Y1011U2C803NQE
Supplier
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Keylock Switch Position SPDT 4A (AC/DC) AC DC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-
Depth Behind Flange
28.83mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Number of Positions
2
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

146 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
*Y1011U2C803NQE
CKN11086
Y1011U2C803NQE-ND
Standard Package36