TMCJG6VT2810C
TMCJG6VT2810C
TMCJG6VT2810C

TMCJG6VT2810C

Digi-Key Part Number
CKN9920-ND
Manufacturer
C&K
Manufacturer Product Number
TMCJG6VT2810C
Supplier
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
18gf
Release Force
4.000gf
Pretravel
0.750" (19.05mm)
Differential Travel
0.190" (4.8mm)
Overtravel
0.278" (7.1mm)
Operating Temperature
-55°C ~ 150°C
Operating Position
0.600" (15.2mm)
Electrical Life
150,000 Cycles
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9040
Bulk
QtyUnit PriceExt Price
80$6.59963$527.97
Additional Resources
AttributeDescription
Other Names
CKN9920
-TMCJG6VT2810C
*TMCJG6VT2810C
2266-TMCJG6VT2810C
Standard Package80