TMCGD6ST1040C
TMCGD6ST1040C
TMCGD6ST1040C
TMCGD6ST1040C

TMCGD6ST1040C

Digi-Key Part Number
CKN11127-ND
Manufacturer
C&K
Manufacturer Product Number
TMCGD6ST1040C
Supplier
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
90gf
Release Force
28gf
Pretravel
0.080" (2.0mm)
Differential Travel
0.013" (0.33mm)
Overtravel
0.035" (0.9mm)
Operating Temperature
-55°C ~ 150°C
Operating Position
0.600" (15.2mm)
Electrical Life
350,000 Cycles
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.7000
Bulk
QtyUnit PriceExt Price
1$7.79000$7.79
10$6.23600$62.36
25$5.92400$148.10
50$5.76820$288.41
100$4.98880$498.88
250$4.67700$1,169.25
500$4.44314$2,221.57
1,000$4.28724$4,287.24
5,000$4.05339$20,266.95
Additional Resources
AttributeDescription
Other Names
*TMCGD6ST1040C
CKN11127
2266-TMCGD6ST1040C
TMCGD6ST1040C-ND
-TMCGD6ST1040C
Standard Package1