cms-photo-not-available

TMCFD6SP0040Y

Digi-Key Part Number
TMCFD6SP0040Y-ND
Manufacturer
C&K
Manufacturer Product Number
TMCFD6SP0040Y
Supplier
Description
SWITCH SNAP ACT SPST-NO 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Switch SPST-NO Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
20gf
Pretravel
0.055" (1.4mm)
Differential Travel
0.013" (0.33mm)
Overtravel
0.035" (0.9mm)
Operating Temperature
-55°C ~ 150°C
Operating Position
0.579" (14.7mm)
Electrical Life
-
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.7000
Bulk
QtyUnit PriceExt Price
50$4.05600$202.80
Additional Resources
AttributeDescription
Other Names-TMCFD6SP0040Y
Standard Package1