cms-photo-not-available

TMCFD6SA1040C

Digi-Key Part Number
TMCFD6SA1040C-ND
Manufacturer
C&K
Manufacturer Product Number
TMCFD6SA1040C
Supplier
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
60gf
Release Force
14gf
Pretravel
0.071" (1.8mm)
Differential Travel
0.013" (0.33mm)
Overtravel
0.035" (0.9mm)
Operating Temperature
-55°C ~ 150°C
Operating Position
0.812" (20.6mm)
Electrical Life
-
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.7000
Bulk
QtyUnit PriceExt Price
50$5.55260$277.63
Additional Resources
AttributeDescription
Other Names-TMCFD6SA1040C
Standard Package1