USD

PTS645SK50 (LFS)

PTS645SK50JSMTR92 LFS

Digi-Key Part Number
108-PTS645SK50JSMTR92LFSTR-ND - Tape & Reel (TR)
108-PTS645SK50JSMTR92LFSCT-ND - Cut Tape (CT)
108-PTS645SK50JSMTR92LFSDKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
PTS645SK50JSMTR92 LFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.40000$4.00
25$0.37680$9.42
100$0.32710$32.71
250$0.29676$74.19
500$0.27606$138.03
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.24845$248.45
3,000$0.23327$699.81
5,000$0.21671$1,083.55
10,000$0.20152$2,015.20
Additional Resources
AttributeDescription
Other Names108-PTS645SK50JSMTR92LFSTR
Standard Package1,000