USD

Obsolete item.
PTS530
PTS530 JN055 SMTR LFS
Digi-Key Part Number
CKN10498TR-ND - Tape & Reel (TR)
CKN10498CT-ND - Cut Tape (CT)
CKN10498DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
PTS530 JN055 SMTR LFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
CKN10498TR
PTS530JN055SMTRLFS
Y97DT25B0ABFP
Standard Package7,000