USD

PTS530
PTS530
PTS530 GM055 SMTR LFS
PTS530 GM055 SMTR LFS
PTS530 GM055 SMTR LFS
Digi-Key Part Number
CKN10883TR-ND - Tape & Reel (TR)
CKN10883CT-ND - Cut Tape (CT)
CKN10883DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
PTS530 GM055 SMTR LFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,528 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.22000$0.22
10$0.20800$2.08
25$0.19720$4.93
100$0.17920$17.92
250$0.16848$42.12
500$0.15414$77.07
1,000$0.12904$129.04
2,500$0.12546$313.65
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
CKN10883TR
PTS530 GM055 SMTR LFS-ND
PTS530GM055SMTRLFS
Y97DT23B2ABFP
Standard Package7,000