L104031MS02BE | |
---|---|
DigiKey Part Number | L104031MS02BE-ND |
Manufacturer | |
Manufacturer Product Number | L104031MS02BE |
Description | SWITCH SLIDE SP4T 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch SP4T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L104031MS02BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP4T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 9.53mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.32mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |