
KSC323GLFG | ||
---|---|---|
Digi-Key Part Number | 401-1767-2-ND - Tape & Reel (TR) 401-1767-1-ND - Cut Tape (CT) 401-1767-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSC323GLFG | |
Description | SWITCH TACTILE SPST-NO 0.01A 32V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | KSC323GLFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KSC3 Series Datasheet |
Product Training Modules | |
Video File | C&K Switches for Medical Applications CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
Featured Product | Industrial Switches – C&K Components | DigiKey |
CAD Models | KSC323GLFG Models |
PCN Design/Specification | |
PCN Packaging | KSC2, 3 Series Tape 09/Jun/2012 |
HTML Datasheet | KSC3 Series Datasheet |
Product Drawings | KSC Gullwing Footprint |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.75400 | $7.54 |
25 | $0.72480 | $18.12 |
100 | $0.62900 | $62.90 |
250 | $0.57396 | $143.49 |
500 | $0.53336 | $266.68 |
1,000 | $0.47829 | $478.29 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.47829 | $956.58 |
4,000 | $0.44930 | $1,797.20 |
6,000 | $0.41741 | $2,504.46 |
10,000 | $0.38843 | $3,884.30 |
Attribute | Description |
---|---|
Other Names | KSC323G LFG *KSC323GLFG Y31B13117FP LFG 2266-KSC323GLFG 401-1767-6 401-1767-2 401-1767-1 |
Standard Package | 2,000 |