cms-photo-not-available

KMR432NG LFS

Digi-Key Part Number
KMR432NGLFS-ND - Tape & Reel (TR)
Manufacturer
C&K
Manufacturer Product Number
KMR432NG LFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
300,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Tape & Reel (TR)
QtyUnit PriceExt Price
36,000$0.26028$9,370.08
Additional Resources
AttributeDescription
Other Names
*KMR432NG LFS
KMR432NG LFS-ND
KMR432NGLFS
Y78B43220FP
Standard Package6,000