
KMR242G ULC LFS | ||
---|---|---|
Digi-Key Part Number | KMR242GULCLFS-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KMR242G ULC LFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Circuit | ||
Switch Function | ||
Contact Rating @ Voltage | ||
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KMR 2 Series Micro Mini Top Actuated Datasheet |
Product Training Modules | |
Video File | C&K Switches for Medical Applications CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
Featured Product | Industrial Switches – C&K Components | DigiKey |
PCN Design/Specification | |
HTML Datasheet | KMR 2 Series Micro Mini Top Actuated Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
42,000 | $0.29746 | $12,493.32 |
Attribute | Description |
---|---|
Other Names | KMR242G ULC LFS-ND KMR242GULCLFS *KMR242G ULC LFS Y78B24214FP |
Standard Package | 7,000 |