

.jpg)
GT12MSABE | ||
---|---|---|
Digi-Key Part Number | CKN9049TR-ND - Tape & Reel (TR) CKN9049CT-ND - Cut Tape (CT) CKN9049DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GT12MSABE | |
Description | SWITCH TOGGLE SPST 0.4VA 20V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Toggle Switch SPST Surface Mount, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT Series Toggle Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
CAD Models | GT12MSABE |
PCN Design/Specification | |
PCN Assembly/Origin | Series Transfer 26/Nov/2012 |
HTML Datasheet | GT Series Toggle Datasheet |
EDA Models | GT12MSABE by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $4.72082 | $2,832.49 |
1,200 | $4.50341 | $5,404.09 |
Attribute | Description |
---|---|
Other Names | *GT12MSABETR CKN9049-1-ND GT12MSABETR CKN9049-2-ND *GT12MSABE CKN9049TR CKN9049CT CKN9049DKR CKN9049-1 CKN9049-2 |
Standard Package | 600 |